#00 Phillips Screwdriver 4.70" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#00 Phillips Screwdriver 4.70" (120.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26100

DigiKey Part Number
431-1103-ND
Manufacturer
Manufacturer Product Number
26100
Description
SCREWDRIVER PHILLIPS #00 4.7"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#00 Phillips Screwdriver 4.70" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Phillips
Size
#00
Length - Blade
1.57" (40.0mm)
Length - Overall
4.70" (120.0mm)
Features
Chrome Finish, Ergonomic, Free Turning Cap
Weight
0.02 lb (9.07 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 161
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1100,37000 Kč100,37 Kč
Unit Price without VAT:100,37000 Kč
Unit Price with VAT:121,44770 Kč