Phillips Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phillips Screwdriver Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26194

DigiKey Part Number
431-1105-ND
Manufacturer
Manufacturer Product Number
26194
Description
SCREWDRIVER SET PHILLIPS 4PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Phillips Screwdriver Set 4 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Screwdriver Set
Manufacturer
Wiha
Tip Type
Phillips
Packaging
Box
Features
Chrome Finish, Ergonomic, Free Turning Cap
Part Status
Active
Weight
0.18 lb (81.65 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1419,54000 Kč419,54 Kč
Unit Price without VAT:419,54000 Kč
Unit Price with VAT:507,64340 Kč
Kit Contents
Part NumberDescriptionQuantity
26110SCREWDRIVER PHILLIPS #1 6.69"1
26105SCREWDRIVER PHILLIPS #0 5.71"1
26100SCREWDRIVER PHILLIPS #00 4.7"1
26102SCREWDRIVER PHILLIPS #000 4.7"1