Phillips, Slotted Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phillips, Slotted Screwdriver Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26190

DigiKey Part Number
431-1006-ND
Manufacturer
Manufacturer Product Number
26190
Description
SCREWDRIVER SET PHIL/SLOT 7PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Phillips, Slotted Screwdriver Set 7 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Screwdriver Set
Manufacturer
Wiha
Tip Type
Phillips, Slotted
Packaging
Bulk
Features
Chrome Finish, Ergonomic, Free Turning Cap
Part Status
Active
Weight
0.31 lb (140.61 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1965,49000 Kč965,49 Kč
Unit Price without VAT:965,49000 Kč
Unit Price with VAT:1 168,24290 Kč
Kit Contents
Part NumberDescriptionQuantity
26015SCREWDRIVER SLOT 0.25X1.5MM 4.7"1
26025SCREWDRIVER SLOT 0.4X2.5MM 5.71"1
26110SCREWDRIVER PHILLIPS #1 6.69"1
26105SCREWDRIVER PHILLIPS #0 5.71"1
26100SCREWDRIVER PHILLIPS #00 4.7"1
Show More