0.25mm x 1.5mm Slotted Screwdriver 4.70" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.25mm x 1.5mm Slotted Screwdriver 4.70" (120.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26015

DigiKey Part Number
431-1119-ND
Manufacturer
Manufacturer Product Number
26015
Description
SCREWDRIVER SLOT 0.25X1.5MM 4.7"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
0.25mm x 1.5mm Slotted Screwdriver 4.70" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
0.25mm x 1.5mm
Length - Blade
1.57" (40.0mm)
Length - Overall
4.70" (120.0mm)
Features
Chrome Finish, Free Turning Cap
Weight
0.02 lb (9.07 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 314
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,01000 Kč97,01 Kč
Unit Price without VAT:97,01000 Kč
Unit Price with VAT:117,38210 Kč