



Category | Size 0.4mm x 2mm |
Manufacturer Wiha | Length - Blade 1.97" (50.0mm) |
Packaging Bulk | Length - Overall 5.71" (145.0mm) |
Part Status Active | Features Chrome Finish, Ergonomic, Free Turning Cap |
Tool Type Screwdriver | Weight 0.02 lb (9.07 g) |
Tip Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |







