0.5mm x 3mm Slotted Screwdriver 5.71" (145.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.5mm x 3mm Slotted Screwdriver 5.71" (145.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26030

DigiKey Part Number
26030-ND
Manufacturer
Manufacturer Product Number
26030
Description
SCREWDRIVER SLOT 0.5X3MM 5.71"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
0.5mm x 3mm Slotted Screwdriver 5.71" (145.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
0.5mm x 3mm
Manufacturer
Wiha
Length - Blade
1.97" (50.0mm)
Packaging
Bulk
Length - Overall
5.71" (145.0mm)
Part Status
Active
Features
Chrome Finish, Ergonomic, Free Turning Cap
Tool Type
Screwdriver
Weight
0.03 lb (13.61 g)
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 299
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,05000 Kč81,05 Kč
Unit Price without VAT:81,05000 Kč
Unit Price with VAT:98,07050 Kč