0.6mm x 3.5mm Slotted Screwdriver 6.69" (170.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.6mm x 3.5mm Slotted Screwdriver 6.69" (170.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26035

DigiKey Part Number
431-1342-ND
Manufacturer
Manufacturer Product Number
26035
Description
SCREWDRIVER SLOT 0.6X3.5MM 6.69"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
0.6mm x 3.5mm Slotted Screwdriver 6.69" (170.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
0.6mm x 3.5mm
Length - Blade
2.36" (60.0mm)
Length - Overall
6.69" (170.0mm)
Features
Chrome Finish, Free Turning Cap
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,08000 Kč90,08 Kč
Unit Price without VAT:90,08000 Kč
Unit Price with VAT:108,99680 Kč