5/64" Hex Screwdriver 8.03" (204.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/64" Hex Screwdriver 8.03" (204.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36716

DigiKey Part Number
431-1113-ND
Manufacturer
Manufacturer Product Number
36716
Description
SCREWDRIVER HEX 5/64" 8.03"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5/64" Hex Screwdriver 8.03" (204.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex
Manufacturer
Wiha
Size
5/64"
Series
Length - Blade
3.94" (100.0mm)
Packaging
Bulk
Length - Overall
8.03" (204.0mm)
Part Status
Active
Features
Ball End, Chrome Finish, Screw Holding, Soft Grip
Tool Type
Screwdriver
Weight
0.07 lb (31.75 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,08000 Kč90,08 Kč
Unit Price without VAT:90,08000 Kč
Unit Price with VAT:108,99680 Kč