0.05" Hex Screwdriver 7.05" (179.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.05" Hex Screwdriver 7.05" (179.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Monticello Minnesota Subsidiary of Wiha Tools USA

36710

DigiKey Part Number
431-1170-ND
Manufacturer
Manufacturer Product Number
36710
Description
SCREWDRIVER HEX 0.05" 7.05"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
0.05" Hex Screwdriver 7.05" (179.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex
Manufacturer
Wiha
Size
0.05"
Series
Length - Blade
3.15" (80.0mm)
Packaging
Bulk
Length - Overall
7.05" (179.0mm)
Part Status
Active
Features
Ball End, Chrome Finish, Screw Holding, Soft Grip
Tool Type
Screwdriver
Weight
0.06 lb (27.22 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,87000 Kč89,87 Kč
Unit Price without VAT:89,87000 Kč
Unit Price with VAT:108,74270 Kč