0.05" Hex Screwdriver 3.50" (88.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP20N

DigiKey Part Number
TP20N-ND
Manufacturer
Manufacturer Product Number
TP20N
Description
SCREWDRIVER HEX 0.05" 3.5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.05" Hex Screwdriver 3.50" (88.9mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Apex Tool Group
Size
0.05"
Series
Length - Blade
0.78" (19.8mm)
Packaging
Bulk
Length - Overall
3.50" (88.9mm)
Part Status
Active
Weight
0.021 lb (9.53 g)
Tool Type
Screwdriver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36710Wiha143431-1170-ND89,87000 KčSimilar
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1146,99000 Kč146,99 Kč
Unit Price without VAT:146,99000 Kč
Unit Price with VAT:177,85790 Kč