7/64" Hex Screwdriver 8.31" (211.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7/64" Hex Screwdriver 8.31" (211.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36723

DigiKey Part Number
431-1154-ND
Manufacturer
Manufacturer Product Number
36723
Description
SCREWDRIVER HEX 7/64" 8.31"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7/64" Hex Screwdriver 8.31" (211.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex
Manufacturer
Wiha
Size
7/64"
Series
Length - Blade
3.94" (100.0mm)
Packaging
Bulk
Length - Overall
8.31" (211.0mm)
Part Status
Active
Features
Ball End, Chrome Finish, Screw Holding, Soft Grip
Tool Type
Screwdriver
Weight
0.07 lb (31.75 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 224
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,66000 Kč89,66 Kč
Unit Price without VAT:89,66000 Kč
Unit Price with VAT:108,48860 Kč