



28589 | |
|---|---|
DigiKey Part Number | 431-1459-ND |
Manufacturer | |
Manufacturer Product Number | 28589 |
Description | TORQUE CONTROL 59PC SET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex, Phillips, Pozidriv®, Slotted, Square, Torq-Set®, Torx®, Tri-Wing® Nut, Screwdriver Set 53 Pieces |
Datasheet | Datasheet |
Category | Type Nut, Screwdriver Set |
Manufacturer Wiha | Tip Type Hex, Phillips, Pozidriv®, Slotted, Square, Torq-Set®, Torx®, Tri-Wing® |
Series | Includes Adjustment Tool, Bit Holder, C of C, Handle, Metal Case |
Packaging Bulk | Weight 2.6 lbs (1.2 kg) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 010,22000 Kč | 10 010,22 Kč |
| Unit Price without VAT: | 10 010,22000 Kč |
|---|---|
| Unit Price with VAT: | 12 112,36620 Kč |











