



28188 | |
|---|---|
DigiKey Part Number | 431-1567-ND |
Manufacturer | |
Manufacturer Product Number | 28188 |
Description | BLADE SET ASSORTED W/CASE 32PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Phillips, Slotted, Square, Torx® TR (Security) Blade Set 32 Pieces |
Datasheet | Datasheet |
Category | Type Blade Set |
Manufacturer Wiha | Tip Type Hex, Hex Socket, Phillips, Slotted, Square, Torx® TR (Security) |
Series | Includes Canvas Pouch, Handle |
Packaging Bulk | Features Soft Grip |
Part Status Active | Weight 3.7 lbs (1.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 256,23000 Kč | 6 256,23 Kč |
| Unit Price without VAT: | 6 256,23000 Kč |
|---|---|
| Unit Price with VAT: | 7 570,03830 Kč |











