



Category | Type Bit Set |
Manufacturer Wiha | Tip Type Hex, Phillips, Pozidriv®, Slotted, Square, Torx® |
Series | Includes Adapter, Adjustment Tool, Bit Holder, C of C, Handles, Plastic Case |
Packaging Box | Features 0.9 ~ 44.3 in-lbs (0.1 ~ 5.0Nm) Torque, Audible Click, Ergonomic, Soft Grip |
Part Status Active | Weight 2.7 lbs (1.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 690,29000 Kč | 10 690,29 Kč |
| Unit Price without VAT: | 10 690,29000 Kč |
|---|---|
| Unit Price with VAT: | 12 935,25090 Kč |







