
05074739001 | |
|---|---|
DigiKey Part Number | 5627-05074739001-ND |
Manufacturer | |
Manufacturer Product Number | 05074739001 |
Description | 7440/41/42 KRAFTFORM TORQUE SCRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Torx® Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Hex, Hex Socket, Torx® | |
Includes | Case | |
Features | Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 364,34000 Kč | 8 364,34 Kč |
| 5 | 7 895,03800 Kč | 39 475,19 Kč |
| Unit Price without VAT: | 8 364,34000 Kč |
|---|---|
| Unit Price with VAT: | 10 120,85140 Kč |











