
05003594001 | |
|---|---|
DigiKey Part Number | 5627-05003594001-ND |
Manufacturer | |
Manufacturer Product Number | 05003594001 |
Description | 8100 SB 2 ZYKLOP SPEED RATCHET S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set Hex, Phillips, Pozidriv®, Slotted, Torx® 3/8" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex, Phillips, Pozidriv®, Slotted, Torx® | |
Range of Values | - | |
Drive Size | 3/8" | |
Includes | Handle | |
Features | Ratcheting | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 383,17000 Kč | 9 383,17 Kč |
| 5 | 8 818,95000 Kč | 44 094,75 Kč |
| Unit Price without VAT: | 9 383,17000 Kč |
|---|---|
| Unit Price with VAT: | 11 353,63570 Kč |



