
05074738001 | |
|---|---|
DigiKey Part Number | 5627-05074738001-ND |
Manufacturer | |
Manufacturer Product Number | 05074738001 |
Description | 7440/41 KRAFTFORM TORQUE SCREWDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Torx® Screwdriver Set |
Datasheet | Datasheet |
Category | Type Screwdriver Set |
Manufacturer Wera Tools NA Inc. | Tip Type Hex, Hex Socket, Torx® |
Packaging Retail Package | Includes Case |
Part Status Active | Features Soft Grips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 346,31000 Kč | 5 346,31 Kč |
| 5 | 4 955,60000 Kč | 24 778,00 Kč |
| 10 | 4 942,56600 Kč | 49 425,66 Kč |
| Unit Price without VAT: | 5 346,31000 Kč |
|---|---|
| Unit Price with VAT: | 6 469,03510 Kč |





