


05350451001 | |
|---|---|
DigiKey Part Number | 5627-05350451001-ND |
Manufacturer | |
Manufacturer Product Number | 05350451001 |
Description | 7445/46/47 KRAFTFORM TORQUE SCRE |
Customer Reference | |
Detailed Description | Assorted Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Assorted | |
Includes | Plastic Case | |
Features | Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 364,34000 Kč | 8 364,34 Kč |
| 5 | 7 753,26000 Kč | 38 766,30 Kč |
| 10 | 7 504,37000 Kč | 75 043,70 Kč |
| 25 | 7 187,85040 Kč | 179 696,26 Kč |
| Unit Price without VAT: | 8 364,34000 Kč |
|---|---|
| Unit Price with VAT: | 10 120,85140 Kč |



