Torque Wrench Wrench 1/2" 20.08" (510.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05075622001

DigiKey Part Number
5627-05075622001-ND
Manufacturer
Manufacturer Product Number
05075622001
Description
CLICK-TORQUE C 3 TORQUE WRENCH W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 1/2" 20.08" (510.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
SAE (Standard)
End - Size
1/2"
Length
20.08" (510.0mm)
Finish
-
End Detail
-
Torque
Adjustable, 40 ~ 200 Nm
Features
Ratcheting, Reversible
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
16 692,48000 Kč6 692,48 Kč
56 257,19400 Kč31 285,97 Kč
Manufacturers Standard Package
Unit Price without VAT:6 692,48000 Kč
Unit Price with VAT:8 097,90080 Kč