
TRN 3-0510 | |
|---|---|
DigiKey Part Number | TRN3-0510-ND |
Manufacturer | |
Manufacturer Product Number | TRN 3-0510 |
Description | DC DC CONVERTER 3.3V 2.3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 700mA 4.5V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 3-0510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 2.3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module, 4 Leads | |
Size / Dimension | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,66000 Kč | 413,66 Kč |
| 5 | 408,95800 Kč | 2 044,79 Kč |
| 10 | 404,21200 Kč | 4 042,12 Kč |
| 30 | 388,46300 Kč | 11 653,89 Kč |
| 50 | 379,01400 Kč | 18 950,70 Kč |
| 100 | 347,51690 Kč | 34 751,69 Kč |
| 250 | 338,69856 Kč | 84 674,64 Kč |
| 500 | 336,17798 Kč | 168 088,99 Kč |
| Unit Price without VAT: | 413,66000 Kč |
|---|---|
| Unit Price with VAT: | 500,52860 Kč |











