18 AWG Hook-Up Wire 32/0.0083" Blue 500V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1234002

DigiKey Part Number
2181-1234002-ND
Manufacturer
Manufacturer Product Number
1234002
Description
HOOK-UP SOLID 18 AWG 500V BLUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 32/0.0083" Blue 500V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
32/0.0083"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
500V
Operating Temperature
-55°C ~ 125°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
32815,52954 Kč5 093,69 Kč
65614,76774 Kč9 687,64 Kč
98414,33669 Kč14 107,30 Kč
1 64013,80823 Kč22 645,50 Kč
2 29613,46890 Kč30 924,59 Kč
3 28013,11652 Kč43 022,19 Kč
8 20012,24427 Kč100 403,01 Kč
16 40011,86912 Kč194 653,57 Kč
Manufacturers Standard Package
Unit Price without VAT:15,52954 Kč
Unit Price with VAT:18,79074 Kč