
281-612/281-418 | |
|---|---|
DigiKey Part Number | 2946-281-612/281-418-ND |
Manufacturer | |
Manufacturer Product Number | 281-612/281-418 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281-612/281-418 Models |
Category | Current - IEC 10 A |
Manufacturer WAGO Corporation | Voltage - IEC 800V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-4mm² |
Type Disconnect | Features Neon Lamp |
Disconnect Type Fuse | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 8.0mm | Stripping Length 9mm ~ 10mm |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 697,13000 Kč | 697,13 Kč |
| Unit Price without VAT: | 697,13000 Kč |
|---|---|
| Unit Price with VAT: | 843,52730 Kč |











