6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

831-3606/108-000

DigiKey Part Number
2946-831-3606/108-000-ND
Manufacturer
Manufacturer Product Number
831-3606/108-000
Description
TERM BLOCK HDR 6POS 7.62MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
831-3606/108-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41A
Manufacturer
WAGO Corporation
Voltage - IEC
1 kV
Series
Current - UL
42 A
Packaging
Box
Voltage - UL
600 V
Part Status
Active
Color
Gray
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-60°C ~ 105°C
Number of Positions
6
Contact Mating Finish
Tin
Positions Per Level
6
Features
Mating Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.300" (7.62mm)
Contact Material
Electrolytic Copper
Header Orientation
Vertical
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Solder
Contact Tail Length
0.157" (4.00mm)
Mounting Type
Through Hole
Insulation Height
1.142" (29.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1234,55000 Kč234,55 Kč
Manufacturers Standard Package
Unit Price without VAT:234,55000 Kč
Unit Price with VAT:283,80550 Kč