Pin Contact Tin Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-66564-2

DigiKey Part Number
A32008TR-ND - Tape & Reel (TR)
A32008CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-66564-2
Description
CONN PIN 20-24AWG TIN CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-66564-2 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 243
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,73000 Kč17,73 Kč
1015,07900 Kč150,79 Kč
2514,12320 Kč353,08 Kč
5013,44760 Kč672,38 Kč
10012,80530 Kč1 280,53 Kč
25012,00360 Kč3 000,90 Kč
50011,43006 Kč5 715,03 Kč
1 00010,88407 Kč10 884,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,06732 Kč40 269,28 Kč
8 0009,58707 Kč76 696,56 Kč
12 0009,31693 Kč111 803,16 Kč
20 0008,98747 Kč179 749,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,73000 Kč
Unit Price with VAT:21,45330 Kč