
1-66564-3 | |
|---|---|
DigiKey Part Number | A134977TR-ND - Tape & Reel (TR) A134977CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66564-3 |
Description | CONN PIN 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66564-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 13,89000 Kč | 138,90 Kč |
| 25 | 13,02200 Kč | 325,55 Kč |
| 50 | 12,40060 Kč | 620,03 Kč |
| 100 | 11,80630 Kč | 1 180,63 Kč |
| 250 | 11,06676 Kč | 2 766,69 Kč |
| 500 | 10,53786 Kč | 5 268,93 Kč |
| 1 000 | 10,03462 Kč | 10 034,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,28148 Kč | 37 125,92 Kč |
| 8 000 | 8,83869 Kč | 70 709,52 Kč |
| 12 000 | 8,58967 Kč | 103 076,04 Kč |
| 20 000 | 8,28586 Kč | 165 717,20 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |








