Torque Wrench Wrench 3/8" 15.94" (405.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05075611001

DigiKey Part Number
5627-05075611001-ND
Manufacturer
Manufacturer Product Number
05075611001
Description
CLICK-TORQUE B 2 TORQUE WRENCH W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 3/8" 15.94" (405.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
SAE (Standard)
End - Size
3/8"
Length
15.94" (405.0mm)
Finish
-
End Detail
-
Torque
Adjustable, 20 ~ 100 Nm
Features
Ratcheting, Reversible
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
16 356,30000 Kč6 356,30 Kč
55 921,39400 Kč29 606,97 Kč
Manufacturers Standard Package
Unit Price without VAT:6 356,30000 Kč
Unit Price with VAT:7 691,12300 Kč