
05075610001 | |
|---|---|
DigiKey Part Number | 5627-05075610001-ND |
Manufacturer | |
Manufacturer Product Number | 05075610001 |
Description | CLICK-TORQUE B 1 TORQUE WRENCH W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Torque Wrench Wrench 3/8" 14.17" (360.0mm) Length |
Datasheet | Datasheet |
Category | Measurement Type SAE (Standard) |
Manufacturer Wera Tools NA Inc. | End - Size 3/8" |
Packaging Retail Package | Length 14.17" (360.0mm) |
Part Status Active | Torque Adjustable, 10 ~ 50 Nm |
Tool Type Torque Wrench | Features Ratcheting, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 978,23000 Kč | 5 978,23 Kč |
| 5 | 5 547,52200 Kč | 27 737,61 Kč |
| Unit Price without VAT: | 5 978,23000 Kč |
|---|---|
| Unit Price with VAT: | 7 233,65830 Kč |









