
05075651001 | |
|---|---|
DigiKey Part Number | 5627-05075651001-ND |
Manufacturer | |
Manufacturer Product Number | 05075651001 |
Description | CLICK-TORQUE X 1 TORQUE WRENCH F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Torque Wrench Wrench 9mm 11.50" (292.0mm) Length |
Datasheet | Datasheet |
Category | Measurement Type Metric |
Manufacturer Wera Tools NA Inc. | End - Size 9mm |
Packaging Retail Package | Length 11.50" (292.0mm) |
Part Status Active | Torque Adjustable, 2.5 ~ 25 Nm |
Tool Type Torque Wrench | Features Ratcheting, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 373,21000 Kč | 5 373,21 Kč |
| 5 | 4 980,41800 Kč | 24 902,09 Kč |
| 10 | 4 963,56700 Kč | 49 635,67 Kč |
| Unit Price without VAT: | 5 373,21000 Kč |
|---|---|
| Unit Price with VAT: | 6 501,58410 Kč |






