
05073391001 | |
|---|---|
DigiKey Part Number | 5627-05073391001-ND |
Manufacturer | |
Manufacturer Product Number | 05073391001 |
Description | 950/9 HEX-PLUS 1 SB L-KEY SET, M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Hex Key Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Hex Key Set | |
Tip Type | Hex Socket | |
Includes | Plastic Holder | |
Features | Ball End | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,00000 Kč | 547,00 Kč |
| 5 | 506,93400 Kč | 2 534,67 Kč |
| 10 | 490,61800 Kč | 4 906,18 Kč |
| 25 | 469,86800 Kč | 11 746,70 Kč |
| Unit Price without VAT: | 547,00000 Kč |
|---|---|
| Unit Price with VAT: | 661,87000 Kč |






