Hex Socket Hex Key Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05133180001

DigiKey Part Number
5627-05133180001-ND
Manufacturer
Manufacturer Product Number
05133180001
Description
950/9 HEX-PLUS IMPERIAL 1 SB L-K
Customer Reference
Detailed Description
Hex Socket Hex Key Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Hex Key Set
Tip Type
Hex Socket
Includes
Plastic Holder
Features
Ball End
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1390,35000 Kč390,35 Kč
5361,75400 Kč1 808,77 Kč
10350,10000 Kč3 501,00 Kč
25335,27920 Kč8 381,98 Kč
Unit Price without VAT:390,35000 Kč
Unit Price with VAT:472,32350 Kč