Hex Socket Hex Key Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05073594001

DigiKey Part Number
5627-05073594001-ND
Manufacturer
Manufacturer Product Number
05073594001
Description
950/9 HEX-PLUS 4 L-KEY SET, METR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Socket Hex Key Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Hex Key Set
Tip Type
Hex Socket
Includes
Plastic Holder
Features
Ball End
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 106,38000 Kč1 106,38 Kč
51 025,41600 Kč5 127,08 Kč
10992,42800 Kč9 924,28 Kč
25950,47880 Kč23 761,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 106,38000 Kč
Unit Price with VAT:1 338,71980 Kč