
ZB5RTC2 | |
|---|---|
DigiKey Part Number | 4008-ZB5RTC2-ND |
Manufacturer | |
Manufacturer Product Number | ZB5RTC2 |
Description | ZB5R WIRELES MUSHROOM 40MM BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ZB5RTC2 Models |
Category | Actuator Type Round, Button, Mushroom |
Mfr | Color - Actuator/Cap Black |
Series | Termination Style Screw Terminal |
Packaging Box | Ingress Protection IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Panel Cutout Dimensions Circular - 40.00mm Dia |
Mounting Type Panel Mount, Front | Operating Temperature -40°C ~ 70°C |
Type Standard | Mechanical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 607,53000 Kč | 2 607,53 Kč |
| Unit Price without VAT: | 2 607,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 155,11130 Kč |


















