Hex Socket Hex Key Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05021721001

DigiKey Part Number
5627-05021721001-ND
Manufacturer
Manufacturer Product Number
05021721001
Description
950/13 HEX-PLUS IMPERIAL 1 SB L-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Socket Hex Key Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Hex Key Set
Tip Type
Hex Socket
Includes
Plastic Holder
Features
Ball End
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1693,98000 Kč693,98 Kč
5643,12600 Kč3 215,63 Kč
10622,42300 Kč6 224,23 Kč
25596,10800 Kč14 902,70 Kč
Manufacturers Standard Package
Unit Price without VAT:693,98000 Kč
Unit Price with VAT:839,71580 Kč