New at DigiKey
Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05057470001

DigiKey Part Number
5627-05057470001-ND
Manufacturer
Manufacturer Product Number
05057470001
Description
KRAFTFORM KOMPAKT 400, 17 PIECES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® Screwdriver Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Screwdriver Set
Tip Type
Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx®
Includes
Pouch
Features
Soft Grips
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 491,90000 Kč2 491,90 Kč
52 309,60600 Kč11 548,03 Kč
102 235,34200 Kč22 353,42 Kč
252 140,91960 Kč53 522,99 Kč
Manufacturers Standard Package
Unit Price without VAT:2 491,90000 Kč
Unit Price with VAT:3 015,19900 Kč