



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex, Torx® | |
Range of Values | 3/32" ~ 1/4", 2.5mm ~ 6mm, T8 ~ T40 | |
Drive Size | 1/4" | |
Includes | - | |
Features | Long Blade | |
Quantity | 22 Pieces | |
Weight | 2.8 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 561,55000 Kč | 2 561,55 Kč |
| Unit Price without VAT: | 2 561,55000 Kč |
|---|---|
| Unit Price with VAT: | 3 099,47550 Kč |











