



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex | |
Range of Values | 3/32" ~ 1/4" | |
Drive Size | 1/4" | |
Includes | Storage Rail | |
Features | Replaceable Bits | |
Quantity | 8 Pieces | |
Weight | 0.97 lb (439.98 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 933,78000 Kč | 933,78 Kč |
| Unit Price without VAT: | 933,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 129,87380 Kč |


