Phillips, Slotted Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05118152001

DigiKey Part Number
5627-05118152001-ND
Manufacturer
Manufacturer Product Number
05118152001
Description
2035/6 B SCREWDRIVER SET AND RAC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Phillips, Slotted Screwdriver Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Screwdriver Set
Tip Type
Phillips, Slotted
Includes
Plastic Holder
Features
Black Tip, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1823,75000 Kč823,75 Kč
5763,40400 Kč3 817,02 Kč
10738,83600 Kč7 388,36 Kč
25707,59080 Kč17 689,77 Kč
Manufacturers Standard Package
Unit Price without VAT:823,75000 Kč
Unit Price with VAT:996,73750 Kč