
05029510001 | |
|---|---|
DigiKey Part Number | 5627-05029510001-ND |
Manufacturer | |
Manufacturer Product Number | 05029510001 |
Description | 395 HO/7 SM NUTDRIVER SET, 7 PIE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Hex Socket | |
Includes | Case | |
Features | Chrome Finish, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 156,15000 Kč | 1 156,15 Kč |
| 5 | 1 071,57000 Kč | 5 357,85 Kč |
| 10 | 1 037,09100 Kč | 10 370,91 Kč |
| 25 | 993,24720 Kč | 24 831,18 Kč |
| Unit Price without VAT: | 1 156,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 398,94150 Kč |




