
05051045001 | |
|---|---|
DigiKey Part Number | 5627-05051045001-ND |
Manufacturer | |
Manufacturer Product Number | 05051045001 |
Description | KRAFTFORM KOMPAKT ZYKLOP SPEED, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set Hex, Phillips, Pozidriv®, Slotted, Torx® 1/4" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex, Phillips, Pozidriv®, Slotted, Torx® | |
Range of Values | - | |
Drive Size | 1/4" | |
Includes | Handle | |
Features | Ratcheting | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 401,89000 Kč | 3 401,89 Kč |
| 5 | 3 153,12200 Kč | 15 765,61 Kč |
| 10 | 3 051,80800 Kč | 30 518,08 Kč |
| 25 | 2 922,95240 Kč | 73 073,81 Kč |
| Unit Price without VAT: | 3 401,89000 Kč |
|---|---|
| Unit Price with VAT: | 4 116,28690 Kč |








