
05004019001 | |
|---|---|
DigiKey Part Number | 5627-05004019001-ND |
Manufacturer | |
Manufacturer Product Number | 05004019001 |
Description | 8100 SA 9 ZYKLOP SPEED RATCHET S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set Hex, Phillips, Pozidriv®, Slotted, Torx® 1/4" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex, Phillips, Pozidriv®, Slotted, Torx® | |
Range of Values | - | |
Drive Size | 1/4" | |
Includes | Handle | |
Features | Ratcheting | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 995,08000 Kč | 3 995,08 Kč |
| 5 | 3 703,07400 Kč | 18 515,37 Kč |
| 10 | 3 584,12000 Kč | 35 841,20 Kč |
| 25 | 3 432,80880 Kč | 85 820,22 Kč |
| Unit Price without VAT: | 3 995,08000 Kč |
|---|---|
| Unit Price with VAT: | 4 834,04680 Kč |



