
05160785001 | |
|---|---|
DigiKey Part Number | 5627-05160785001-ND |
Manufacturer | |
Manufacturer Product Number | 05160785001 |
Description | 8100 SA/SC 2 ZYKLOP SPEED RATCHE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set Hex, Phillips, Pozidriv®, Slotted, Torx® 1/4", 1/2" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex, Phillips, Pozidriv®, Slotted, Torx® | |
Range of Values | - | |
Drive Size | 1/4", 1/2" | |
Includes | Handle | |
Features | Ratcheting | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 029,96000 Kč | 12 029,96 Kč |
| 5 | 11 548,69000 Kč | 57 743,45 Kč |
| Unit Price without VAT: | 12 029,96000 Kč |
|---|---|
| Unit Price with VAT: | 14 556,25160 Kč |



