
05004046001 | |
|---|---|
DigiKey Part Number | 5627-05004046001-ND |
Manufacturer | |
Manufacturer Product Number | 05004046001 |
Description | 8100 SB 6 ZYKLOP SPEED RATCHET S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set Hex, Phillips, Pozidriv®, Slotted, Torx® 3/8" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex, Phillips, Pozidriv®, Slotted, Torx® | |
Range of Values | - | |
Drive Size | 3/8" | |
Includes | Handle | |
Features | Ratcheting | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 022,53000 Kč | 5 022,53 Kč |
| 5 | 4 655,46000 Kč | 23 277,30 Kč |
| 10 | 4 505,90000 Kč | 45 059,00 Kč |
| 25 | 4 315,73840 Kč | 107 893,46 Kč |
| Unit Price without VAT: | 5 022,53000 Kč |
|---|---|
| Unit Price with VAT: | 6 077,26130 Kč |


