
9021070000 | |
|---|---|
DigiKey Part Number | 281-5112-ND |
Manufacturer | |
Manufacturer Product Number | 9021070000 |
Description | CONN FERRULE 14AWG GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Size 14 AWG (2.50mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Gray |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1183025 | American Electrical Inc. | 0 | 1183025-ND | 1,96542 Kč | Direct |
| 3060-08250F | CNC Tech | 893 | 1175-3060-08250F-ND | 2,10000 Kč | Parametric Equivalent |
| AZ5CE025 | Schneider Electric | 955 | 4008-AZ5CE025-ND | 5,04000 Kč | Parametric Equivalent |
| DZ5CE025 | Schneider Electric | 3 821 | 4008-DZ5CE025-ND | 3,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 25 | 1,80600 Kč | 45,15 Kč |
| 50 | 1,72180 Kč | 86,09 Kč |
| 100 | 1,63990 Kč | 163,99 Kč |
| 250 | 1,53620 Kč | 384,05 Kč |
| 500 | 1,46314 Kč | 731,57 Kč |
| 1 000 | 1,39301 Kč | 1 393,01 Kč |
| 2 500 | 1,30557 Kč | 3 263,92 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |





















