Gray Wire Ferrule Connector T 14 AWG (2.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1183025

DigiKey Part Number
1183025-ND
Manufacturer
Manufacturer Product Number
1183025
Description
CONN FERRULE T TYPE 14AWG GRAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector T 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
T
Size
14 AWG (2.50mm²)
Length - Overall
15.00mm
Length - Pin
8.00mm
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 259
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
5001,96542 Kč982,71 Kč
Unit Price without VAT:1,96542 Kč
Unit Price with VAT:2,37816 Kč