
163050 | |
|---|---|
DigiKey Part Number | 163050-ND |
Manufacturer | |
Manufacturer Product Number | 163050 |
Description | INSULATED WIRED ASSORTMENT BOX 2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Ferrule - Wire End |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Ferrule - Wire End | |
Values | 400 pcs - 100 pcs ea 20 AWG, 18 AWG, 16 AWG, 50 pcs ea 22 AWG, 14 AWG Cable Diameter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 157,62000 Kč | 1 157,62 Kč |
| Unit Price without VAT: | 1 157,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 400,72020 Kč |

