Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSV18Q

DigiKey Part Number
3M157442-ND
Manufacturer
Manufacturer Product Number
BSV18Q
Description
CONN SPLICE 18-22 AWG 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Color
Red
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 497
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1013,50200 Kč135,02 Kč
3012,48667 Kč374,60 Kč
5012,04440 Kč602,22 Kč
10011,46700 Kč1 146,70 Kč
25010,74844 Kč2 687,11 Kč
50010,23526 Kč5 117,63 Kč
1 0009,74622 Kč9 746,22 Kč
2 5009,13589 Kč22 839,72 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč