



KF2EDG-Y-3.81-3P-1G | |
|---|---|
DigiKey Part Number | 5912-KF2EDG-Y-3.81-3P-1G-ND |
Manufacturer | |
Manufacturer Product Number | KF2EDG-Y-3.81-3P-1G |
Description | TERM BLOCK PLUG 3POS 3.81MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90°, Right Angle, Vertical 180° |
Datasheet | Datasheet |
Category | Current - IEC 7A |
Manufacturer KaiFeng Electronics | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-1.5mm² |
Part Status Active | Color Multiple |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Header Orientation 90°, Right Angle, Vertical | Wire Strip Length 6-7mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,99800 Kč | 209,98 Kč |
| 30 | 18,89833 Kč | 566,95 Kč |
| 50 | 16,79840 Kč | 839,92 Kč |
| 100 | 10,49900 Kč | 1 049,90 Kč |
| 200 | 6,13140 Kč | 1 226,28 Kč |
| Unit Price without VAT: | 20,99800 Kč |
|---|---|
| Unit Price with VAT: | 25,40758 Kč |











