
3240038 | |
|---|---|
DigiKey Part Number | 277-9649-ND |
Manufacturer | |
Manufacturer Product Number | 3240038 |
Description | CONN SPADE TERM 14-16AWG M3.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue M3.5 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3240038 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size M3.5 Stud | Contact Material Copper |
Width - Outer Edges 0.224" (5.70mm) | Length - Termination 0.433" (11.00mm) |
Length - Overall 0.886" (22.50mm) | Tongue Inside Opening 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |










