
3240080 | |
|---|---|
DigiKey Part Number | 277-11154-ND |
Manufacturer | |
Manufacturer Product Number | 3240080 |
Description | CONN RING CIRC 14-18AWG M6 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3240080 Models |
Category | Width - Outer Edges 0.433" (11.00mm) |
Manufacturer Phoenix Contact | Length - Overall 0.846" (21.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 14-18 AWG |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size M6 Stud | Contact Material Electrolytic Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |









