
0498030.MXT | |
|---|---|
DigiKey Part Number | 0498030.MXT-ND |
Manufacturer | |
Manufacturer Product Number | 0498030.MXT |
Description | FUSE AUTO 30A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0498030.MXT Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 4200.0 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Bolt Mount | Color Orange |
Fuse Type | Size / Dimension 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.00206 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,86000 Kč | 64,86 Kč |
| 5 | 53,72400 Kč | 268,62 Kč |
| 10 | 49,59400 Kč | 495,94 Kč |
| 50 | 41,13540 Kč | 2 056,77 Kč |
| 100 | 37,94450 Kč | 3 794,45 Kč |
| 250 | 34,08624 Kč | 8 521,56 Kč |
| 500 | 31,41590 Kč | 15 707,95 Kč |
| 1 000 | 28,94013 Kč | 28 940,13 Kč |
| 5 000 | 28,13148 Kč | 140 657,40 Kč |
| Unit Price without VAT: | 64,86000 Kč |
|---|---|
| Unit Price with VAT: | 78,48060 Kč |













